-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB/SSMB Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68031-402HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. | |
68033-113HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 13 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
68033-415HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 15 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5137
|
Newark | Rf Conn, Fakra Smb, R/A Jack, 50 Ohm Rohs Compliant: Yes |Molex 73403-6803 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$3.2300 / $4.7600 | Buy Now |
DISTI #
538-73403-6803
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB FAKRA JACK R/A PCB 50 OHM | 0 |
|
$1.9700 / $2.1200 | Order Now |
|
Onlinecomponents.com | Conn Coaxial 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Tray Automotive RoHS: Compliant |
865 Partner Stock |
|
$1.0600 / $1.7600 | Buy Now |
DISTI #
24683666
|
Verical | Conn Coaxial 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Tray Min Qty: 26 Package Multiple: 1 | Americas - 865 |
|
$2.2800 / $2.4100 | Buy Now |
DISTI #
734036803-MOL
|
TME | 73403-6803 Min Qty: 15 | 865 |
|
$2.4262 / $2.8471 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1840 |
|
RFQ | |
|
Master Electronics | Conn Coaxial 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Tray Automotive RoHS: Compliant |
865 Partner Stock |
|
$1.0600 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy