-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-02A06SL | Coilcraft Inc | Variable Inductor, 0.021uH Min, 0.025uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-02A06L | Coilcraft Inc | Variable Inductor, 0.025uH Min, 0.032uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-02SL | Coilcraft Inc | General Purpose Inductor, 0.025uH, Air-Core, 2323 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM7665
|
Newark | Smb Jack Fakra R/A Pcb 50 Ohm T&r |Molex 73403-6502 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5000 | Buy Now |
DISTI #
0734036502
|
Avnet Americas | Conn SMB F 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 0734036502) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-73403-6502
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB JACK FAKRA R/A PCB 50 OHM T&R | 0 |
|
$1.9700 / $2.1200 | Order Now |
|
Onlinecomponents.com | FAKRA SMB Jack - 50 Ohms - Right-Angle - Through Hole - Brass Body - Keying Option C - Blue. RoHS: Compliant |
1250 Partner Stock |
|
$0.8900 / $1.0400 | Buy Now |
DISTI #
65702215
|
Verical | Conn SMB 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold T/R Min Qty: 250 Package Multiple: 250 | Americas - 1250 |
|
$2.1100 / $2.2400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1625 |
|
RFQ | |
|
Master Electronics | FAKRA SMB Jack - 50 Ohms - Right-Angle - Through Hole - Brass Body - Keying Option C - Blue. RoHS: Compliant |
1250 Partner Stock |
|
$0.8900 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73403-6502
Molex
Buy Now
|
Compare Parts:
73403-6502
Molex
|
Samacsys Manufacturer | Molex |