-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50760-XX036LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 80 Positions, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM7560
|
Newark | Fakra Str Pcb 50 Ohm Gray |Molex 73403-5076 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 | Buy Now |
DISTI #
44AJ9150
|
Newark | Fakra Str Pcb 50 Ohm Gray Nc/Nr/Molex |Molex 73403-5076 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.4500 | Buy Now |
DISTI #
538-73403-5076
|
Mouser Electronics | RF Connectors / Coaxial Connectors FAKRA STR PCB 50 OHM GRAY | 0 |
|
$2.4400 / $2.6200 | Order Now |
|
Onlinecomponents.com | FAKRA SMB Jack - 50 Ohms - Vertical Through Hole - Keying Option G - Tin (Sn) Plated Body - 18.55mm Height - Gray. RoHS: Compliant |
1160 Partner Stock |
|
$1.2000 / $2.0100 | Buy Now |
DISTI #
32759729
|
Verical | Conn SMB 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray Min Qty: 25 Package Multiple: 1 | Americas - 1160 |
|
$2.3900 / $2.5700 | Buy Now |
DISTI #
734035076-MOL
|
TME | 73403-5076 Min Qty: 14 | 1160 |
|
$2.5368 / $3.0348 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1508 |
|
RFQ | |
|
Master Electronics | FAKRA SMB Jack - 50 Ohms - Vertical Through Hole - Keying Option G - Tin (Sn) Plated Body - 18.55mm Height - Gray. RoHS: Compliant |
1160 Partner Stock |
|
$1.2000 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73403-5076
Molex
Buy Now
|
Compare Parts:
73403-5076
Molex
|
Samacsys Manufacturer | Molex |