Part Details for 73402W 008100 by Belden Inc
Overview of 73402W 008100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73402W 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9919
|
Newark | Unshld Flex Cable, 2Cond, 14Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 73402W 008100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$156.0600 / $168.1300 | Buy Now |
DISTI #
BEL2394-100-ND
|
DigiKey | CABLE 2COND 14AWG GRAY 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
9 In Stock |
|
$149.1720 / $175.4400 | Buy Now |
DISTI #
566-73402W-100-08
|
Mouser Electronics | Multi-Conductor Cables 14AWG 41/30 2C UNSHD 100FT SPOOL SLATE RoHS: Compliant | 9 |
|
$136.0800 / $151.3400 | Buy Now |
DISTI #
71076322
|
RS | MachFlex Moderate 600V, 14 AWG 2 Cond Unshielded | Belden 73402W 008100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Linear Foot | 0 |
|
$1.4000 / $1.4900 | RFQ |