Part Details for 734-516 by WAGO Innovative Connections
Overview of 734-516 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4062
|
Newark | Tht Female Header, 0.9 X 0.9 Mm Solder Pin, Straight, 100% Protected Against Mismating, Pin Spacing 3.81 Mm, 16-Pole, Orange |Wago 734-516 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4300 / $15.8400 | Buy Now |
DISTI #
2946-734-516-ND
|
DigiKey | THT FEMALE HEADER, 0.9 X 0.9 MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$9.2800 | Buy Now |
|
Onlinecomponents.com | THT female header - straight - Pin spacing 3.81 mm - 16-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - orange RoHS: Compliant | 0 |
|
$11.7200 / $15.9400 | Buy Now |
Part Details for 734-516
734-516 CAD Models
734-516 Part Data Attributes
|
734-516
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
734-516
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |