Part Details for 734-434/001-000 by WAGO Innovative Connections
Overview of 734-434/001-000 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-434/001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3210
|
Newark | Tht Double-Deck Male Header, 1.0 X 1.0 Mm Solder Pin, Angled, 100% Protected Against Mismating, Pin Spacing 3.81 Mm, 8-Pole, Orange |Wago 734-434/001-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $5.7800 | Buy Now |
DISTI #
2946-734-434/001-000-ND
|
DigiKey | THT DOUBLE-DECK MALE HEADER, 1.0 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.0500 | Buy Now |
|
Onlinecomponents.com | THT double-deck male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.81 mm - 8-pole - orange RoHS: Compliant |
90 In Stock |
|
$3.8500 / $5.5100 | Buy Now |
DISTI #
51696785
|
Verical | Conn Shrouded Header HDR 4/4 POS 3.81mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1710 | Americas - 90 |
|
$5.8370 / $7.1630 | Buy Now |
|
Master Electronics | THT double-deck male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.81 mm - 8-pole - orange RoHS: Compliant |
90 In Stock |
|
$3.8500 / $5.5100 | Buy Now |