Part Details for 734-412 by WAGO Innovative Connections
Overview of 734-412 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3203
|
Newark | Tht Double-Deck Male Header, 1.0 X 1.0 Mm Solder Pin, Angled, 100% Protected Against Mismating, Pin Spacing 3.5 Mm, 24-Pole, Light Gray |Wago 734-412 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0700 / $15.3400 | Buy Now |
DISTI #
2946-734-412-ND
|
DigiKey | HDR MALE DBL-DECK W/SUPPORT 24P Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$8.0869 / $16.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$8.9900 | Buy Now |
|
Onlinecomponents.com | THT double-deck male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 24-pole - light gray RoHS: Compliant | 0 |
|
$11.3500 / $15.4400 | Buy Now |