There are no models available for this part yet.
Overview of 734-370 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 734-370 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R4028
|
Newark | 2-Conductor Combi Strip, 100% Protected Against Mismating, 1.5 Mm , Pin Spacing 3.5 Mm, 10-Pole, 1,50 Mm , Light Gray |Wago 734-370 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7100 / $33.5800 | Buy Now | |
DISTI #
2946-734-370-ND
|
DigiKey | 2-CONDUCTOR COMBI STRIP, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$23.6600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$21.7000 | Buy Now | ||
Onlinecomponents.com | 2-conductor combi strip - 100% protected against mismating - 1.5 mm² - 10-pole - Pin spacing 3.5 mm - light gray RoHS: Compliant | 0 |
|
$27.4000 / $37.2700 | Buy Now |
CAD Models for 734-370 by WAGO Innovative Connections
Part Data Attributes for 734-370 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|