There are no models available for this part yet.
Overview of 734-346/019-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 734-346/019-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88M9507
|
Newark | 1-Conductor Male Connector, 100% Protected Against Mismating, Clamping Collar, 1.5 Mm , Pin Spacing 3.81 Mm, 16-Pole, 1,50 Mm , Orange |Wago 734-346/019-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3300 / $19.8600 | Buy Now | |
DISTI #
2946-734-346/019-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.3900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$11.6400 | Buy Now | ||
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 16-pole - 100% protected against mismating - clamping collar - 1,50 mm² - orange RoHS: Compliant | 0 |
|
$14.7000 / $20.0000 | Buy Now |
CAD Models for 734-346/019-000 by WAGO Innovative Connections
Part Data Attributes for 734-346/019-000 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|