Part Details for 734-344 by WAGO Innovative Connections
Overview of 734-344 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 734-344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3187
|
Newark | 1-Conductor Male Connector, 100% Protected Against Mismating, 1.5 Mm , Pin Spacing 3.81 Mm, 14-Pole, 1,50 Mm , Orange |Wago 734-344 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3500 / $17.1200 | Buy Now |
DISTI #
2946-734-344-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$10.0400 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 14-pole - 100% protected against mismating - 1,50 mm² - orange RoHS: Compliant | 0 |
|
$12.6700 / $17.2400 | Buy Now |
Part Details for 734-344
734-344 CAD Models
734-344 Part Data Attributes
|
734-344
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
734-344
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |