Part Details for 734-318/109-000 by WAGO Innovative Connections
Overview of 734-318/109-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 734-318/109-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4008
|
Newark | 1-Conductor Male Connector, 100% Protected Against Mismating, Threaded Flange, 1.5 Mm , Pin Spacing 3.5 Mm, 18-Pole, 1,50 Mm , Light Gray |Wago 734-318/109-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3000 / $21.7600 | Buy Now |
DISTI #
2946-734-318/109-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.0600 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 18-pole - 100% protected against mismating - Threaded flange - 1,50 mm² - light gray RoHS: Compliant | 0 |
|
$17.7500 / $24.1500 | Buy Now |
Part Details for 734-318/109-000
734-318/109-000 CAD Models
734-318/109-000 Part Data Attributes:
|
734-318/109-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
734-318/109-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |