Part Details for 734-308 by WAGO Innovative Connections
Overview of 734-308 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3157
|
Newark | 1-Conductor Male Connector, 100% Protected Against Mismating, 1.5 Mm , Pin Spacing 3.5 Mm, 8-Pole, 1,50 Mm , Light Gray |Wago 734-308 (Alternate Part Number: 4044918513623 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $11.6200 | Buy Now |
DISTI #
2946-734-308-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box |
74 In Stock |
|
$5.6886 / $10.2600 | Buy Now |
|
Future Electronics | 734 Series 8 Position 3.5 mm /0.138" Pin Spacing Male Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$6.3500 / $6.4600 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% protected against mismating - 1,50 mm² - light gray RoHS: Compliant | 0 |
|
$7.7500 / $11.1000 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
734-308
|
TME | Pluggable terminal block, 3.5mm, ways: 8, straight, plug, male Min Qty: 50 | 0 |
|
$6.0100 | RFQ |
DISTI #
2815260
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 8POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 84 |
|
$5.5830 / $8.3856 | Buy Now |
DISTI #
2815260
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 8POS, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 84 |
|
$5.8163 / $8.9384 | Buy Now |