Part Details for 734-304 by WAGO Innovative Connections
Overview of 734-304 by WAGO Innovative Connections
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3149
|
Newark | Terminal Block, Pluggable, 4Pos, 14Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:10A Rohs Compliant: Yes |Wago 734-304 (Alternate Part Number: 4044918513517 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $6.3100 | Buy Now |
DISTI #
2946-734-304-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box |
229 In Stock |
|
$3.1778 / $5.6300 | Buy Now |
|
Future Electronics | 4 Position 3.5 mm Pin Spacing 28-14 AWG Male Connector Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tray | 25Tray |
|
$3.4300 / $3.9700 | Buy Now |
DISTI #
WAG734-304
|
Heilind Electronics | Americas - 159 in Stock |
|
$3.9098 / $5.0046 | Buy Now | |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - 100% protected against mismating - 1,50 mm² - light gray RoHS: Compliant | 0 |
|
$4.3900 / $6.2900 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
734-304
|
TME | Pluggable terminal block, 3.5mm, ways: 4, straight, plug, male Min Qty: 100 | 0 |
|
$3.4500 | RFQ |
DISTI #
WAG734-304
|
Interstate Connecting Components | 37 |
|
$3.9098 / $5.0046 | Buy Now | |
|
CHIPMALL.COM LIMITED | 734-304/734-304 | 5917 |
|
$2.2314 | Buy Now |