Part Details for 734-205 by WAGO Innovative Connections
Overview of 734-205 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 734-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3093
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, 1.5 Mm , Pin Spacing 3.81 Mm, 5-Pole, 1,50 Mm , Orange |Wago 734-205 (Alternate Part Number: 4044918494151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $7.4200 | Buy Now |
DISTI #
2946-734-205-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$3.5727 / $6.1600 | Buy Now |
|
Future Electronics | 734 Series 5 Position 3.5 mm /0.138" Straight Solder Female Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$3.7700 / $4.0100 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 5-pole - 100% protected against mismating - 1,50 mm² - orange RoHS: Compliant |
109 In Stock |
|
$4.9100 / $9.7600 | Buy Now |
DISTI #
84980277
|
Verical | Conn Terminal Block F 5 POS 3.81mm ST Cable Mount 10A Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2437 | Americas - 105 |
|
$7.0070 / $12.6880 | Buy Now |
|
Master Electronics | 1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 5-pole - 100% protected against mismating - 1,50 mm² - orange RoHS: Compliant |
109 In Stock |
|
$4.9100 / $9.7600 | Buy Now |
Part Details for 734-205
734-205 CAD Models
734-205 Part Data Attributes
|
734-205
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
734-205
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |