Part Details for 734-176/108-000 by WAGO Innovative Connections
Overview of 734-176/108-000 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 734-176/108-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-734-176/108-000-ND
|
DigiKey | HEADER MALE R/A THREADED 16POS Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$5.4586 / $11.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.8600 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Threaded flange - Pin spacing 3.5 mm - 16-pole - light gray RoHS: Compliant | 0 |
|
$7.4000 / $10.6000 | Buy Now |
Part Details for 734-176/108-000
734-176/108-000 CAD Models
734-176/108-000 Part Data Attributes
|
734-176/108-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
734-176/108-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |