There are no models available for this part yet.
Overview of 734-171/105-604/997-407 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 734-171/105-604/997-407 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH2890
|
Newark | Thr Male Header, 1.0 X 1.0 Mm Solder Pin, Angled, 100% Protected Against Mismating, In Tape-And-Reel Packaging, Pin Spacing 3.5 Mm, 11-Pole, Black |Wago 734-171/105-604/997-407 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $5.7900 | Buy Now | |
DISTI #
2946-734-171/105-604/997-407TR-ND
|
DigiKey | THR MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 280 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0403 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 14 Weeks | 0 |
|
$4.0800 | Buy Now | ||
Onlinecomponents.com | THR male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 3.5 mm - 11-pole - black RoHS: Compliant | 0 |
|
$5.1500 / $6.0100 | Buy Now |
CAD Models for 734-171/105-604/997-407 by WAGO Innovative Connections
Part Data Attributes for 734-171/105-604/997-407 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|