Part Details for 734-154 by WAGO Innovative Connections
Overview of 734-154 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 734-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3066
|
Newark | Tht Male Header, 1.0 X 1.0 Mm Solder Pin, Straight, 100% Protected Against Mismating, Pin Spacing 3.5 Mm, 24-Pole, Light Gray |Wago 734-154 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $12.6600 | Buy Now |
DISTI #
2946-734-154-ND
|
DigiKey | HEADER MALE VERTICAL 24POS Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$6.6567 / $11.1800 | Buy Now |
|
Future Electronics | 734 Series 24 Position 3.5 mm /0.138" Straight Solder Male Header RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$8.7100 / $8.8700 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 24-pole - light gray RoHS: Compliant |
114 In Stock |
|
$8.4400 / $12.0900 | Buy Now |
|
Master Electronics | THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 24-pole - light gray RoHS: Compliant |
114 In Stock |
|
$8.4400 / $12.0900 | Buy Now |
Part Details for 734-154
734-154 CAD Models
734-154 Part Data Attributes:
|
734-154
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
734-154
WAGO Innovative Connections
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |