Part Details for 734-124 by WAGO Innovative Connections
Overview of 734-124 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3029
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, 1.5 Mm , Pin Spacing 3.5 Mm, 24-Pole, 1,50 Mm , Light Gray |Wago 734-124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3300 / $26.8200 | Buy Now |
DISTI #
2946-734-124-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$15.7454 / $18.8900 | Buy Now |
|
Future Electronics | 734 Series 24 Position 3.5 mm /0.138" Pin Spacing Female Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$23.7700 / $24.2600 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 24-pole - 100% protected against mismating - 1,50 mm² - light gray RoHS: Compliant |
37 In Stock |
|
$21.8800 / $29.7600 | Buy Now |
|
Master Electronics | 1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 24-pole - 100% protected against mismating - 1,50 mm² - light gray RoHS: Compliant |
37 In Stock |
|
$21.8800 / $29.7600 | Buy Now |
Part Details for 734-124
734-124 CAD Models
734-124 Part Data Attributes:
|
734-124
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
734-124
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |