Part Details for 734-102/037-000 by WAGO Innovative Connections
Overview of 734-102/037-000 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 734-102/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3008
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Locking Lever, 1.5 Mm , Pin Spacing 3.5 Mm, 2-Pole, 1,50 Mm , Light Gray |Wago 734-102/037-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $4.2900 | Buy Now |
DISTI #
2946-734-102/037-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box |
106 In Stock |
|
$2.1898 / $4.7700 | Buy Now |
|
Future Electronics | 2 Position 3.5 mm Pitch Female Connector w/ Locking Lever RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.4300 / $2.5800 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - 100% protected against mismating - Lateral locking levers - 1,50 mm² - light gray RoHS: Compliant | 0 |
|
$2.8600 / $4.1000 | Buy Now |
|
Quest Components | 68 |
|
$11.6550 / $14.1750 | Buy Now |
Part Details for 734-102/037-000
734-102/037-000 CAD Models
734-102/037-000 Part Data Attributes
|
734-102/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
734-102/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |