Part Details for 73396-0520 by Molex
Overview of 73396-0520 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73396-403LF | Amphenol Communications Solutions | DUFLEX SOLDERTAB | |
73396-401LF | Amphenol Communications Solutions | DUFLEX SOLDERTAB | |
73396-401RLF | Amphenol Communications Solutions | DUFLEX SOLDERTAB |
Price & Stock for 73396-0520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8789
|
Newark | Smb Jack R/A Pcb Receptacle 50 Ohms |Molex 73396-0520 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 | Buy Now |
DISTI #
733960520
|
Avnet Americas | SMB JACK R/A PCB RECEPTACLE 50 OHMS (Alt: 733960520) Min Qty: 3200 Package Multiple: 1600 | 0 |
|
RFQ | |
DISTI #
0733960520
|
Avnet Americas | SMB JACK R/A PCB RECEPTACLE 50 OHMS (Alt: 0733960520) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 11 Weeks, 0 Days | 0 |
|
$2.7535 / $3.1729 | Buy Now |
DISTI #
538-73396-0520
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $2.7400 | Buy Now |
Part Details for 73396-0520
73396-0520 CAD Models
73396-0520 Part Data Attributes
|
73396-0520
Molex
Buy Now
Datasheet
|
Compare Parts:
73396-0520
Molex
RF SMB Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.217 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 62.272 N | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 | |
Withdrawl Force-Min | 8.896 N |