-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-73391-0083
|
TME | Socket, SMA, female, angled 90°, 50Ω, THT, on PCBs, PTFE Min Qty: 1 | 1 |
|
$4.5700 / $9.3700 | Buy Now |
DISTI #
CONN13682
|
Rutronik | SMA PCB RA JACK RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bag |
Stock DE - 400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.7900 / $5.9500 | Buy Now |
DISTI #
733910083
|
Avnet Abacus | Conn SMA F 50Ohm Solder RA Thru-Hole Gold (Alt: 733910083) RoHS: Compliant Min Qty: 3520 Package Multiple: 3520 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
733910083
|
Avnet Abacus | Conn SMA F 50Ohm Solder RA Thru-Hole Gold (Alt: 733910083) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy