73391-0260
Molex
Description: RF SMA Connector, 1 Contact(s), Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack,

Overview of 73391-0260 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
M30260F8TGP Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion), , /
5962-93026-000 Renesas Electronics Corporation 54FCT2374T
M30260F3TGP Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion), , /

Price & Stock for 73391-0260 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 08AK8471
Newark Rf Conn, Sma, Jack, 50 Ohm, Cable Rohs Compliant: Yes |Molex 73391-0260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 35
  • 1 $8.5300
  • 5 $8.1200
  • 10 $7.7200
  • 25 $7.2900
  • 50 $7.0200
  • 100 $6.7500
$6.7500 / $8.5300 Buy Now
DISTI # 44AJ9145
Newark Connectors Sma Blkhd Jack For Rg316 Rohs Compliant: Yes |Molex 73391-0260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.4400
  • 5 $7.9100
  • 10 $7.3900
  • 25 $6.9300
  • 50 $6.4600
  • 100 $5.9800
$5.9800 / $8.4400 Buy Now
DISTI # 81AK9429
Newark Sma Jack Bulkhd For Rg316 Rohs Compliant: Yes |Molex 73391-0260 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $7.0300
  • 1,000 $6.1100
  • 2,500 $5.3200
  • 5,000 $4.8300
  • 10,000 $4.3900
  • 25,000 $4.1800
$4.1800 / $7.0300 Buy Now
DISTI # 538-73391-0260
Mouser Electronics RF Connectors / Coaxial Connectors SMA BLKHD JACK FOR RG316 RoHS: Compliant 737
  • 1 $5.6700
  • 10 $4.4100
  • 25 $4.1500
  • 250 $4.1300
  • 1,000 $4.1200
$4.1200 / $5.6700 Buy Now
Onlinecomponents.com Conn SMA RCP Crimp ST Panel Mount Gold Bag RoHS: Compliant 513 Partner Stock
  • 20 $4.6200
  • 125 $4.1500
  • 250 $4.1100
  • 500 $4.0700
  • 1,000 $4.0300
  • 2,500 $3.9900
  • 5,000 $3.9500
$3.9500 / $4.6200 Buy Now
DISTI # 16860773
Verical Conn SMA 0Hz to 6GHz 50Ohm Crimp ST Panel Mount RCP Gold Bag Min Qty: 15 Package Multiple: 1 Americas - 513
  • 1 $4.4000
  • 125 $4.1500
  • 250 $3.9400
  • 500 $3.7400
$3.7400 / $4.4000 Buy Now
DISTI # 66741988
Verical Conn SMA 0Hz to 6GHz 50Ohm Crimp ST Panel Mount RCP Gold Bag Min Qty: 13 Package Multiple: 1 Date Code: 2301 Americas - 100
  • 13 $6.2000
  • 25 $5.9336
  • 50 $5.7076
  • 100 $5.5139
$5.5139 / $6.2000 Buy Now
DISTI # 76844229
Verical Conn SMA 0Hz to 6GHz 50Ohm Crimp ST Panel Mount RCP Gold Bag Min Qty: 6 Package Multiple: 1 Americas - 50
  • 6 $5.5125
  • 10 $5.5000
  • 50 $5.4125
$5.4125 / $5.5125 Buy Now
Bristol Electronics   49
RFQ
DISTI # 73391-0260
TTI RF Connectors / Coaxial Connectors SMA BLKHD JACK FOR RG316 Min Qty: 500 Package Multiple: 500 Container: Bulk Americas - 0
  • 500 $3.4900
  • 2,500 $3.4200
$3.4200 / $3.4900 Buy Now
Chip 1 Exchange INSTOCK 2044
RFQ
Master Electronics Conn SMA RCP Crimp ST Panel Mount Gold Bag RoHS: Compliant 513 Partner Stock
  • 20 $4.6200
  • 125 $4.1500
  • 250 $4.1100
  • 500 $4.0700
  • 1,000 $4.0300
  • 2,500 $3.9900
  • 5,000 $3.9500
$3.9500 / $4.6200 Buy Now

CAD Models for 73391-0260 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 73391-0260 by Molex

73391-0260
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Molex
Body Depth
0.433 inch
Body/Shell Style
JACK
Cable Types
RG-316
Connector Type
RF SMA CONNECTOR
Contact Finish Termination
Gold/Nickel (Au/Ni)
Contact Style
COAX
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
CABLE AND PANEL
Number of Ports
1
Panel Mount
YES
Shell Finish
GOLD
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
Want to compare parts?
  1. 73391-0260
    Molex
    RF SMA Connector, 1 Contact(s), Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack,
    VS

Alternate Parts for 73391-0260

This table gives cross-reference parts and alternative options found for 73391-0260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73391-0260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
73391-0263 RF SMA Connector, 1 Contact(s), Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack, Molex 73391-0260 vs 73391-0263

Related Parts for 73391-0260

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73391-0260 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73391-0260 by Molex

  • Please alert me when 73391-0260 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73391-0260 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73391-0260 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73391-0260 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73391-0260.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73391-0260 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: