-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73391-0234 by Molex is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20234RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
RJK0234DNS-00#J5 | Renesas Electronics Corporation | P Channel Power MOSFET | |
R7F7010234AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4087
|
Newark | Connectors Sma Plg Ra Cable Connector Rohs Compliant: Yes |Molex 73391-0234 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$7.8800 / $9.8000 | Buy Now |
DISTI #
538-73391-0234
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Plg RA CABLE CONNECTOR RoHS: Compliant | 96 |
|
$5.5000 / $9.2400 | Buy Now |
|
Onlinecomponents.com | SMA Right-Angle Plug - 50 Ohms - RG-174, RG-188 and RG-316 Cable - Crimp - Brass Body - Gold Plated ... more RoHS: Compliant |
400 Partner Stock |
|
$2.9200 / $5.0100 | Buy Now |
DISTI #
35863558
|
Verical | Conn SMA 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Bag Min Qty: 12 Package Multiple: 1 | Americas - 400 |
|
$4.7200 / $5.2700 | Buy Now |
DISTI #
73391-0234
|
IBS Electronics | RF SMA CONNECTOR 1 CONTACT(S) CABLE MOUNT CRIMP TERMINAL LOCKING PLUG Min Qty: 15 Package Multiple: 1 | 400 |
|
$2.5560 / $5.0640 | Buy Now |
|
Master Electronics | SMA Right-Angle Plug - 50 Ohms - RG-174, RG-188 and RG-316 Cable - Crimp - Brass Body - Gold Plated ... more RoHS: Compliant |
400 Partner Stock |
|
$2.9200 / $5.0100 | Buy Now |
DISTI #
10196032
|
TestEquity LLC | Molex 73391-0234 50 Ohms, SMA Right-Angle Plug, RG-174, RG-188 and RG-316 Cable, Crimp, Brass Body, ... more | 400 |
|
$5.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73391-0234
Molex
Buy Now
|
Compare Parts:
73391-0234
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |