-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R2350
|
Newark | Rf Coax Conn, Sma, Jack, 50 Ohm, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Molex 73391-0080 (Alternate Part Number: 756054714959 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 478 |
|
$1.8000 | Buy Now |
DISTI #
0733910080
|
Avnet Americas | Conn SMA RCP 50Ohm Solder RA Thru-Hole Gold Tray - Trays (Alt: 0733910080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 3198 |
|
$2.2050 | Buy Now |
DISTI #
53R2350
|
Avnet Americas | Conn SMA RCP 50Ohm Solder RA Thru-Hole Gold Tray - Bulk (Alt: 53R2350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 540 Partner Stock |
|
$3.2200 / $4.4700 | Buy Now |
DISTI #
538-73391-0080
|
Mouser Electronics | RF Connectors / Coaxial Connectors RA JACK PCB RoHS: Compliant | 671 |
|
$2.4900 / $4.1900 | Buy Now |
|
Onlinecomponents.com | Conn SMA RCP 50Ohm Solder RA Thru-Hole Gold Tray RoHS: Compliant |
770 Partner Stock |
|
$2.1900 / $2.6200 | Buy Now |
DISTI #
31746869
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 28 Package Multiple: 1 | Americas - 478 |
|
$2.3780 / $2.7129 | Buy Now |
DISTI #
16903900
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 23 Package Multiple: 1 | Americas - 185 |
|
$2.7300 / $2.7800 | Buy Now |
DISTI #
66741991
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 16 Package Multiple: 1 | Americas - 90 |
|
$4.7290 / $5.1370 | Buy Now |
DISTI #
76844233
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 6 Package Multiple: 1 | Americas - 80 |
|
$4.3125 / $5.7750 | Buy Now |
|
Quest Components | CONNECTOR, RF, PCB MOUNT,JACK,1 CONTACTS,SKT,PC TAIL TERMINAL,LOCKING | 97 |
|
$2.1967 / $5.0694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73391-0080
Molex
Buy Now
Datasheet
|
Compare Parts:
73391-0080
Molex
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.396 inch | |
Body Depth | 0.583 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.1 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 73391-0080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73391-0080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73391-0082 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, | Molex | 73391-0080 vs 73391-0082 |
73391-0083 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, | Molex | 73391-0080 vs 73391-0083 |