Part Details for 73391-0060 (ALTERNATE: 73391-0060) by Molex
Overview of 73391-0060 (ALTERNATE: 73391-0060) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73391-0060 (ALTERNATE: 73391-0060)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70357959
|
RS | Conn, RF/Coaxial, SMA, 50 Ohms, 3.20mm, Straight, Jack, Gold Plated | Molex Incorporated 73391-0060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$2.2600 | Buy Now |