Part Details for 73387-0090 by Molex
Overview of 73387-0090 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0090L | Coilcraft Inc | General Purpose Inductor, 3.24uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
RAJ240090A20GFP#HC0 | Renesas Electronics Corporation | 3 to 8 Series Li-ion Battery Fuel Gauge IC |
Price & Stock for 73387-0090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9422
|
Newark | 2.4Mm End Launch Jack Rohs Compliant: Yes |Molex 73387-0090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.2000 / $212.5800 | Buy Now |
DISTI #
733870090
|
Avnet Americas | 2.4MM WAVE LAUNCH JACK - Bulk (Alt: 733870090) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0733870090
|
Avnet Americas | 2.4MM WAVE LAUNCH JACK - Bulk (Alt: 0733870090) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$140.7088 | Buy Now |
DISTI #
538-73387-0090
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.4MM END LAUNCH JACK RoHS: Compliant | 0 |
|
$194.6700 | Order Now |
DISTI #
74945176
|
RS | Solderless RF/Microwave PCB Connector, 1mm Narrow Block End Launch Jack, 110GHz | Molex Incorporated 73387-0090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$179.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.7800 / $185.8100 | Buy Now |
DISTI #
73387-0090
|
TTI | RF Connectors / Coaxial Connectors 2.4MM END LAUNCH JACK pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$200.5500 | Buy Now |