Part Details for 73387-0060 by Molex
Overview of 73387-0060 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73387-0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK3662
|
Newark | Rf Adaptor, 2.4Mm Plug-Plug, 50 Ohm, Convert From Coax Type:2.4Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:2.4Mm Coaxial, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm |Molex 73387-0060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$163.1800 | Buy Now |
DISTI #
0733870060
|
Avnet Americas | 2.4MM PLUG TO 2.4MM PLUG ADAPTER - Bag (Alt: 0733870060) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$134.9000 / $230.2420 | Buy Now |
DISTI #
76AK3662
|
Avnet Americas | 2.4MM PLUG TO 2.4MM PLUG ADAPTER - Bulk (Alt: 76AK3662) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$200.6100 / $222.9000 | Buy Now |
DISTI #
538-73387-0060
|
Mouser Electronics | RF Adapters - In Series PRECISION TEST ADAPTER RoHS: Compliant | 12 |
|
$170.3700 / $197.6200 | Buy Now |
DISTI #
74522387
|
RS | Precision Test Adapter, 50 Ohms 2.40mm Plug-to-2.40mm Plug, Passivated, 50 GHz | Molex Incorporated 73387-0060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$195.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$184.8900 / $223.9600 | Buy Now |
DISTI #
73387-0060
|
TTI | RF Adapters - In Series PRECISION TEST ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$158.1400 / $195.6400 | Buy Now |
DISTI #
MOL73387-0060
|
Interstate Connecting Components | 2.4MM PLUG TO 2.4MM PLUG HI FREQ PREC TEST ADPTR | 1 |
|
$152.9853 / $220.1112 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$184.8900 / $223.9600 | Buy Now |