Part Details for 73386-0201 by Molex
Overview of 73386-0201 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 73386-0201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4085
|
Newark | Rf Adapters-Between Series Smb Jack To Sma Jack |Molex 73386-0201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 514 |
|
$5.3600 / $7.0000 | Buy Now |
DISTI #
0733860201
|
Avnet Americas | BSA CONNECTOR SMB JACK TO SMA JACK - Bulk (Alt: 0733860201) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
733860201
|
Avnet Americas | BSA CONNECTOR SMB JACK TO SMA JACK - Bulk (Alt: 733860201) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-73386-0201
|
Mouser Electronics | RF Adapters - Between Series SMB JACK TO SMA JACK RoHS: Compliant | 262 |
|
$4.4900 / $6.6000 | Buy Now |
|
Onlinecomponents.com | RF Adapter SMB Jack to SMA Jack - 50 Ohms - One Piece Per Bag. RoHS: Compliant |
514 Partner Stock |
|
$3.7400 / $5.0900 | Buy Now |
DISTI #
35863491
|
Verical | Conn SMB-SMA Adapter 0Hz to 4GHz 50Ohm ST RCP/RCP Gold Bag Min Qty: 12 Package Multiple: 1 | Americas - 514 |
|
$4.5600 / $5.3500 | Buy Now |
DISTI #
733860201-MOL
|
TME | Adapter | 514 |
|
Buy Now | |
|
Master Electronics | RF Adapter SMB Jack to SMA Jack - 50 Ohms - One Piece Per Bag. RoHS: Compliant |
514 Partner Stock |
|
$3.7400 / $5.0900 | Buy Now |
DISTI #
10196009
|
TestEquity LLC | Molex 73386-0201 50 Ohms, SMB Jack-to-SMA Jack Adapter, One Piece Per Bag | 514 |
|
$5.7100 | Buy Now |