Part Details for 73386-0191 by Molex
Results Overview of 73386-0191 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73386-0191 Information
73386-0191 by Molex is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-191LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 24S Vertical Receptacle. | |
RJE451880191 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, No Shield, With LEDs | |
RJE7318800191 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for 73386-0191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9132
|
Newark | Rf Adapters-Between Series Smb Jack To Sma Plug Rohs Compliant: Yes |Molex 73386-0191 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 412 |
|
$7.0200 / $9.0800 | Buy Now |
DISTI #
40AK1499
|
Newark | Bsa Connector Smb Jack To Sma Plug Rohs Compliant: Yes |Molex 73386-0191 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3100 / $12.0400 | Buy Now |
DISTI #
538-73386-0191
|
Mouser Electronics | RF Adapters - Between Series SMB JACK TO SMA PLUG RoHS: Compliant | 143 |
|
$6.1200 / $10.8100 | Buy Now |
|
Onlinecomponents.com | RF Adapter SMB Jack to SMA Plug - 50 Ohms - One Piece Per Bag. RoHS: Compliant |
412 Partner Stock |
|
$5.2200 / $7.0900 | Buy Now |
DISTI #
36826871
|
Verical | Conn SMB-SMA Adapter 0Hz to 4GHz 50Ohm ST RCP/PL Gold Bag Min Qty: 10 Package Multiple: 1 | Americas - 412 |
|
$6.0600 / $6.7700 | Buy Now |
|
Master Electronics | RF Adapter SMB Jack to SMA Plug - 50 Ohms - One Piece Per Bag. RoHS: Compliant |
412 Partner Stock |
|
$5.2200 / $7.0900 | Buy Now |
DISTI #
10196008
|
TestEquity LLC | Molex 73386-0191 50 Ohms, SMB Jack-to-SMA Plug Adapter, One Piece Per Bag | 412 |
|
$7.2300 | Buy Now |