Part Details for 73386-0042 by Molex
Overview of 73386-0042 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30042040108X0PSAY | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M30042040108X0IWAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for 73386-0042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM7539
|
Newark | Bnc Jack To Sma Jack Adapter 50 Ohm |Molex 73386-0042 (Alternate Part Number: 822350249546 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2000 | Buy Now |
DISTI #
0733860042
|
Avnet Americas | BNC JACK TO SMA JACK ADAPTER 50 OHM - Bulk (Alt: 0733860042) Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-73386-0042
|
Mouser Electronics | RF Adapters - Between Series BNC JACK TO SMA JACK RoHS: Compliant | 477 |
|
$8.9100 / $11.1600 | Buy Now |
Part Details for 73386-0042
73386-0042 CAD Models
73386-0042 Part Data Attributes
|
73386-0042
Molex
Buy Now
Datasheet
|
Compare Parts:
73386-0042
Molex
RF Connector Adapter, BNC-SMA, Female-Female, Jack-jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Adapter Style | BNC-SMA | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |