Part Details for 73381PPBA by CTS Corporation
Overview of 73381PPBA by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73381PPBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-73381PPBA
|
Mouser Electronics | Heat Sinks 6063-T5 AL. 1.5 in. X 1.380 in. RoHS: Compliant | 1682 |
|
$1.2600 / $1.8700 | Buy Now |
Part Details for 73381PPBA
73381PPBA CAD Models
73381PPBA Part Data Attributes
|
73381PPBA
CTS Corporation
Buy Now
|
Compare Parts:
73381PPBA
CTS Corporation
Heatsinks 6063-T5 AL. 1.5 in. X 1.380 in.
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CTS |