Part Details for 733660061 by Molex
Overview of 733660061 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 733660061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0733660061
|
Avnet Americas | Conn MCX RCP 50Ohm Solder ST Thru-Hole Gold Bag - Trays (Alt: 0733660061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 3134 |
|
$1.5684 / $1.6616 | Buy Now |
DISTI #
66742012
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray Min Qty: 19 Package Multiple: 1 | Americas - 160 |
|
$3.8515 / $4.3307 | Buy Now |
DISTI #
MX-73366-0061
|
TME | 73366-0061 Min Qty: 2 | 0 |
|
$1.3900 / $1.9600 | RFQ |
DISTI #
733660061
|
Avnet Abacus | Conn MCX RCP 50Ohm Solder ST Thru-Hole Gold Bag (Alt: 733660061) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
733660061
|
Avnet Abacus | Conn MCX RCP 50Ohm Solder ST Thru-Hole Gold Bag (Alt: 733660061) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0733660061
|
Avnet Asia | Conn MCX RCP 50Ohm Solder ST Thru-Hole Gold Bag (Alt: 0733660061) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ |