-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, Female, Board Mount, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9124
|
Newark | Mcx Jack Ra Pcb Recpt 50 Ohm Nc/Nr/Molex |Molex 73366-0032 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
DISTI #
538-73366-0032
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohms, MCX PCB Jack Receptacle, Right-Angle, Tape and Reel RoHS: Compliant | 1968 |
|
$2.3800 / $4.4000 | Buy Now |
|
Bristol Electronics | 1706 |
|
RFQ | ||
DISTI #
Molex 73366-0032
|
PEI Genesis | RF MCX Conn Board Sol Term | 0 |
|
Buy Now | |
|
Chip1Cloud | MCX JACK RA PCB RECPT 50 OHM / | 1480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73366-0032
Molex
Buy Now
Datasheet
|
Compare Parts:
73366-0032
Molex
RF MCX Connector, Female, Board Mount, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |