Part Details for 7331-BCE-T-001-000 by TE Connectivity
Overview of 7331-BCE-T-001-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-152NLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, Ferrite-Core, 2929, | |
MSS7331-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, | |
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 7331-BCE-T-001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7331-BCE-T-001-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.07psi to 0.29psi Differential 16-Pin SOIC T/R - Bulk (Alt: 7331-BCE-T-001-000) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS7331-BCE-T-001-000
|
Heilind Electronics | PRE-RELEASE SAMPLES ONLY | Americas - 0 in Stock |
|
$17.8704 / $18.1119 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7200 / $46.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7200 / $46.0800 | Buy Now |
DISTI #
TSS7331-BCE-T-001-000
|
Interstate Connecting Components | PRE-RELEASE SAMPLES ONLY | 0 |
|
$17.8704 / $18.1119 | Buy Now |
DISTI #
7331-BCET001000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1050 | 0 |
|
$15.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.7200 / $46.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.7200 / $46.0800 | Buy Now |