Part Details for 7331-BCE-S-001-001 by TE Connectivity
Overview of 7331-BCE-S-001-001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Medical Imaging
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-152NLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, Ferrite-Core, 2929, | |
MSS7331-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, | |
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 7331-BCE-S-001-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM0587
|
Newark | Board Level Module |Te Connectivity 7331-BCE-S-001-001 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$21.4800 | Buy Now |
DISTI #
7331-BCE-S-001-001
|
Avnet Americas | Pressure Sensor 0.07psi to 0.29psi Differential 16-Pin SOIC Stick - Bulk (Alt: 7331-BCE-S-001-001) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
$13.8992 / $14.4304 | Buy Now |
DISTI #
TSS7331-BCE-S-001-001
|
Heilind Electronics | 1KPA DIFF. DIGITAL PRESSURE SE | Americas - 0 in Stock |
|
$17.8704 / $18.1119 | Buy Now |
|
Onlinecomponents.com | 1KPA DIFF. DIGITAL PRESSURE SENSOR RoHS: Compliant |
15 Partner Stock |
|
$16.1900 / $47.4700 | Buy Now |
DISTI #
TSS7331-BCE-S-001-001
|
Interstate Connecting Components | 1KPA DIFF. DIGITAL PRESSURE SE | 0 |
|
$17.8704 / $18.1119 | Buy Now |
DISTI #
7331-BCES001001
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 450 | 0 |
|
$15.7100 | Buy Now |
DISTI #
000000000006275865
|
Sager | TE Connectivity 1KPA DIFF. DIGITAL PRESSURE SENSOR Min Qty: 1 | 0 |
|
$16.5500 / $20.0200 | Buy Now |
|
Master Electronics | 1KPA DIFF. DIGITAL PRESSURE SENSOR RoHS: Compliant |
15 Partner Stock |
|
$16.1900 / $47.4700 | Buy Now |
Part Details for 7331-BCE-S-001-001
7331-BCE-S-001-001 CAD Models
7331-BCE-S-001-001 Part Data Attributes
|
7331-BCE-S-001-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7331-BCE-S-001-001
TE Connectivity
Piezoresistive Sensor, 0.2755Psi Max, 1.%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 0.2755 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |