Part Details for 73306-311LF by Amphenol FCi
Overview of 73306-311LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73306-121LF | Amphenol Communications Solutions | RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 4P4C, Right Angle, Surface Mount, without Shield, 1 Port. | |
73306-511LF | Amphenol Communications Solutions | RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 4P4C, Right Angle, Surface Mount, without Shield, 1 Port. | |
73306-141LF | Amphenol Communications Solutions | MODULAR JACKS |
Part Details for 73306-311LF
73306-311LF CAD Models
73306-311LF Part Data Attributes
|
73306-311LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
73306-311LF
Amphenol FCi
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.551 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.44 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 73306-311LF
This table gives cross-reference parts and alternative options found for 73306-311LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73306-311LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73306-121LF | RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 4P4C, Right Angle, Surface Mount, without Shield, 1 Port. | Amphenol Communications Solutions | 73306-311LF vs 73306-121LF |
73306-131 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73306-311LF vs 73306-131 |
73306-331 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73306-311LF vs 73306-331 |
73306-511LF | RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 4P4C, Right Angle, Surface Mount, without Shield, 1 Port. | Amphenol Communications Solutions | 73306-311LF vs 73306-511LF |
73306-111 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73306-311LF vs 73306-111 |
73306-531 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73306-311LF vs 73306-531 |
73306-331LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73306-311LF vs 73306-331LF |
73306-111LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol FCi | 73306-311LF vs 73306-111LF |
73306-511LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol FCi | 73306-311LF vs 73306-511LF |
73306-531LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73306-311LF vs 73306-531LF |