-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P6C, Right Angle, Surface Mount, without Shield, 1 Port.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73305-111LF by Amphenol Communications Solutions is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5135
|
Newark | Conn, Modular Jack, 6P6C, 1Port, Cat3 Rohs Compliant: Yes |Amphenol Communications Solutions 73305-1... more RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Reel | 689 |
|
$1.4900 / $1.6500 | Buy Now |
DISTI #
93AH0696
|
Newark | Conn, Modular Jack, 6P6C, 1Port, Cat3 Rohs Compliant: Yes |Amphenol Communications Solutions 73305-1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 296 |
|
$1.1900 / $1.8800 | Buy Now |
|
Future Electronics | Conn Modular Jack F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port T/R RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Lead time: 6 Weeks Container: Reel |
1150 Reel |
|
$1.0300 / $1.0600 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 T/R RoHS: Compliant |
7590 In Stock |
|
$0.9850 / $1.0510 | Buy Now |
DISTI #
73305-111LF
|
Chip One Stop | Interconnects RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1075 |
|
$0.8770 / $1.0000 | Buy Now |
|
Master Electronics | Conn Modular Jack F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 T/R RoHS: Compliant |
7590 In Stock |
|
$0.9850 / $1.0510 | Buy Now |
|
Vyrian | Connectors | 1992 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73305-111LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
73305-111LF
Amphenol Communications Solutions
RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P6C, Right Angle, Surface Mount, without Shield, 1 Port.
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.551 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 73305-111LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73305-111LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
73305-121 | Amphenol FCi | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | 73305-111LF vs 73305-121 |
73305-511 | Amphenol FCi | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | 73305-111LF vs 73305-511 |