There are no models available for this part yet.
Overview of 733000227 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 733000227 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
733000227
|
Avnet Americas | Conn SMPM Adapter F-F 0GHz to 65GHz 50Ohm ST Gold Over Nickel (Alt: 733000227) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 | 0 |
|
RFQ | ||
DISTI #
C1S516503206970
|
Chip1Stop | Conn SMPM Adapter F/F 50Ohm ST Cable Mount Gold Over Nickel Tray RoHS: Compliant | 10900 |
|
$7.3800 / $11.1000 | Buy Now |