Part Details for 73300-0640 by Molex
Overview of 73300-0640 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55733-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 15mm Receptacle 296 Position. | |
10141733-004RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 9.2H, REVERSE VERSION, Right Angle | |
51733-004LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Right Angle Header. |
Price & Stock for 73300-0640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9354
|
Newark | Smpm Plug Vert Pcb Mount |Molex 73300-0640 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
733000640
|
Avnet Americas | SMPM PLUG VERT PCB MOUNT - Bulk (Alt: 733000640) Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0733000640
|
Avnet Americas | SMPM PLUG VERT PCB MOUNT - Bulk (Alt: 0733000640) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.8131 | Buy Now |
DISTI #
538-73300-0640
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM, PLUG, VERT, PCB MOUNT RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $2.0400 | Buy Now |
DISTI #
MOL73300-0640
|
Interstate Connecting Components | SMPM, PLUG, VERT, PCB MOUNT | 10000 |
|
$1.5588 / $1.5821 | Buy Now |