Part Details for 733-205 by WAGO Innovative Connections
Overview of 733-205 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 733-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2990
|
Newark | 1-Conductor Male Connector, 100% Protected Against Mismating, 0.5 Mm , Pin Spacing 2.5 Mm, 5-Pole, 0,50 Mm , Light Gray |Wago 733-205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $7.4700 | Buy Now |
DISTI #
2946-733-205-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box |
253 In Stock |
|
$3.7271 / $7.4500 | Buy Now |
|
Future Electronics | 733 Series 6 Position 2.5 mm/0.098" Pin Spacing Male Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$3.9400 / $4.1900 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 5-pole - 100% protected against mismating - 0,50 mm² - light gray RoHS: Compliant | 0 |
|
$4.9800 / $7.1300 | Buy Now |
Part Details for 733-205
733-205 CAD Models
733-205 Part Data Attributes
|
733-205
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
733-205
WAGO Innovative Connections
Modular Terminal Block, 4A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 20 AWG |