There are no models available for this part yet.
Overview of 733-205/033-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 733-205/033-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ8303
|
Newark | 1-Conductor Male Connector, 100% Protected Against Mismating, Strain Relief Plate, 0.5 Mm , Pin Spacing 2.5 Mm, 5-Pole, 0,50 Mm , Light Gray |Wago 733-205/033-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $8.8800 | Buy Now | |
DISTI #
2946-733-205/033-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$7.1300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.6900 | Buy Now | ||
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 5-pole - 100% protected against mismating - Strain relief plate - 0,50 mm² - light gray RoHS: Compliant | 0 |
|
$5.9200 / $8.4800 | Buy Now |
CAD Models for 733-205/033-000 by WAGO Innovative Connections
Part Data Attributes for 733-205/033-000 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|