Part Details for 733-204 by WAGO Innovative Connections
Overview of 733-204 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 733-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2989
|
Newark | Terminal Block, Pluggable, 4Pos, Pitch Spacing:2.5Mm, No. Of Positions:4Positions, Wire Size (Awg):28Awg To 20Awg, Conductor Area Csa:0.5Mmâ², Wire Connection Method:Clamp, Rated Current:6A, Rated Voltage:160V, Product Range:- Rohs Compliant: Yes |Wago 733-204 (Alternate Part Number: 4044918849548 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $6.0100 | Buy Now |
DISTI #
2946-733-204-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box |
272 In Stock |
|
$3.2005 / $6.9800 | Buy Now |
|
Future Electronics | 4 Position 2.5 mm Pitch 28-20 AWG Cage Clamp Male Connector Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$4.7700 / $4.9500 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 4-pole - 100% protected against mismating - 0,50 mm² - light gray RoHS: Compliant |
942 In Stock |
|
$4.8400 / $10.0200 | Buy Now |
DISTI #
51926324
|
Verical | Conn Terminal Block M 4 POS 2.5mm RA Cable Mount 4A Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1707 | Americas - 940 |
|
$6.2634 / $12.1455 | Buy Now |
DISTI #
733-204
|
TME | Pluggable terminal block, 2.5mm, ways: 4, straight, plug, male Min Qty: 200 | 0 |
|
$3.4200 | RFQ |
|
Master Electronics | 1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 4-pole - 100% protected against mismating - 0,50 mm² - light gray RoHS: Compliant |
942 In Stock |
|
$4.8400 / $10.0200 | Buy Now |
Part Details for 733-204
733-204 CAD Models
733-204 Part Data Attributes
|
733-204
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
733-204
WAGO Innovative Connections
Modular Terminal Block, 4A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 20 AWG |