Part Details for 733-202 by WAGO Innovative Connections
Overview of 733-202 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 733-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2987
|
Newark | Terminal Block, Pluggable, 2Pos, Pitch Spacing:2.5Mm, No. Of Positions:2Positions, Wire Size (Awg):28Awg To 20Awg, Conductor Area Csa:0.5Mm², Wire Connection Method:Clamp, Rated Current:6A, Rated Voltage:160V Rohs Compliant: Yes |Wago 733-202 (Alternate Part Number: 4044918849524 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$3.1100 / $4.0400 | Buy Now |
DISTI #
2946-733-202-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box |
308 In Stock |
|
$1.8854 / $4.3700 | Buy Now |
|
Future Electronics | 2 Position 2.5 mm Pitch 28-20 AWG Cage Clamp Male Connector Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$2.1000 / $2.2100 | Buy Now |
DISTI #
WAG733-202
|
Heilind Electronics | M-CONN W/C-C V0 2.5MM | Americas - 132 in Stock |
|
$2.3334 / $2.9868 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - 100% protected against mismating - 0,50 mm² - light gray RoHS: Compliant |
100 In Stock |
|
$2.6200 / $3.7500 | Buy Now |
DISTI #
WAG733-202
|
Interstate Connecting Components | M-CONN W/C-C V0 2.5MM | 31 |
|
$2.3334 / $2.9868 | Buy Now |
|
Master Electronics | 1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - 100% protected against mismating - 0,50 mm² - light gray RoHS: Compliant |
100 In Stock |
|
$2.6200 / $3.7500 | Buy Now |
Part Details for 733-202
733-202 CAD Models
733-202 Part Data Attributes:
|
733-202
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
733-202
WAGO Innovative Connections
Modular Terminal Block, 4A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 20 AWG |