Part Details for 732TNXM4-12/SG by Teledyne Technologies Inc
Overview of 732TNXM4-12/SG by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 732TNXM4-12/SG
732TNXM4-12/SG CAD Models
732TNXM4-12/SG Part Data Attributes
|
732TNXM4-12/SG
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
732TNXM4-12/SG
Teledyne Technologies Inc
RF Relay, DPDT, Momentary, 0.014A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | WITH INTERNAL TRANSISTOR AND DIODE | |
Body Height | 9.76 mm | |
Body Length or Diameter | 9.41 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Resistance | 850 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 7.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 6 ms | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 732TNXM4-12/SG
This table gives cross-reference parts and alternative options found for 732TNXM4-12/SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 732TNXM4-12/SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
732TNXM4-12/SQ | RF Relay, DPDT, Momentary, 0.014A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Teledyne Technologies Inc | 732TNXM4-12/SG vs 732TNXM4-12/SQ |