Part Details for 732RAH by Switchcraft Conxall
Overview of 732RAH by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732RAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9090
|
Newark | Dc Power Jack, 3A, 24V, Panel, Gender:Jack, Current Rating:3A, Pin Diameter:1.3Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall 732RAH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5.3800 / $8.3500 | Buy Now |
DISTI #
137-732RAH-ND
|
DigiKey | RIGHT ANGLE PC MOUNT, 0.050" DIA Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8842 | Buy Now |
DISTI #
502-732RAH
|
Mouser Electronics | DC Power Connectors HI-TEMP 1.3MM R/A PO RoHS: Compliant | 0 |
|
$5.8800 / $8.2900 | Order Now |
DISTI #
71019561
|
RS | Connector, Power, DC, HI-TEMP 1.3MM R/A PO | Switchcraft 732RAH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8700 / $13.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4500 / $8.4700 | Buy Now |
DISTI #
000000000005594293
|
Sager | DC Power Connectors HI-TEMP 1.3MM R/A PO Min Qty: 100 | 0 |
|
$5.4100 / $6.5100 | Buy Now |
Part Details for 732RAH
732RAH CAD Models
732RAH Part Data Attributes:
|
732RAH
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
732RAH
Switchcraft Conxall
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Depth | 0.764 inch | |
Body Diameter | 0.43 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYETHYLENE | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.219 mm | |
Rated Current (Power) | 7.5 A | |
Rated Voltage | 24 V | |
Termination Type | SOLDER |