There are no models available for this part yet.
Overview of 732AT by Wilcoxon Sensing Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 732AT by Wilcoxon Sensing Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC2784
|
Newark | Accelerometer, 0.01V/G, 30V, Supply Voltage Max:30Vdc, Sensor Mounting:Thread Mount, Operating Temperature Min:-50°C, Operating Temperature Max:120°C, Sensitivity (V/G):0.01V/G, No. Of Axes:-, Product Range:- Rohs Compliant: Yes |Amphenol Wilcoxon 732AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$501.1200 / $622.4900 | Buy Now | |
DISTI #
2053-732AT-ND
|
DigiKey | ACCEL SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$631.3600 | Buy Now | |
DISTI #
71856615
|
RS | Mini, high frequency accelerometer, 10 mV/g +/-5%, top exit microdot connector | Wilcoxon Sensing Technologies 732AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$511.9600 | RFQ | |
DISTI #
WIL732AT
|
Heilind Electronics | TOP EXIT, MINIATURE, HIGH FREQ | Americas - 0 in Stock |
|
Buy Now |