-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 12V, 5A, 1.3mm Dia,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2732A-25/BJA | Rochester Electronics LLC | 2732A - 4K X 8 EPROM - (DM: 8001203JA) | |
MC2732A-25 | Rochester Electronics LLC | 2732A - 4K X 8 EPROM | |
MC2732A-45/BJA | Rochester Electronics LLC | 2732A - 4K X 8 EPROM - Dual marked (8001204JA) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C1491
|
Newark | Dc Power Jack, 5A, 12Vdc, Panel, Gender:Jack, Current Rating:5A, Pin Diameter:1.3Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:-, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 732A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 | Buy Now |
DISTI #
SC1826-ND
|
DigiKey | CONN POWER JACK SOLDER EYELET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1414 In Stock |
|
$3.5375 / $8.0300 | Buy Now |
DISTI #
502-732A
|
Mouser Electronics | DC Power Connectors LOCKING POWER JACK RoHS: Compliant | 0 |
|
$3.8000 / $5.9900 | Order Now |
DISTI #
70930165
|
RS | Connector, Power, DC, LOCKING POWER JACK | Switchcraft 732A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4000 / $5.7300 | RFQ |
|
Onlinecomponents.com | Conn Power F 2 POS Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant |
670 In Stock |
|
$3.3400 / $5.9700 | Buy Now |
DISTI #
84946602
|
Verical | Conn Power F 2 POS Solder ST Thru-Hole 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2436 | Americas - 670 |
|
$7.8694 / $12.6835 | Buy Now |
DISTI #
732A
|
TTI | DC Power Connectors LOCKING POWER JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Kit | Americas - 0 |
|
$2.8400 / $3.9300 | Buy Now |
DISTI #
000000000001158483
|
Sager | DC Power Connectors LOCKING POWER JACK Min Qty: 1 | 0 |
|
$3.3700 / $3.8400 | Buy Now |
|
Master Electronics | Conn Power F 2 POS Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant |
670 In Stock |
|
$3.3400 / $5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
732A
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
732A
Switchcraft Conxall
Circular DC Power Connector, 12V, 5A, 1.3mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.3 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER LUG |