Part Details for 73284-1931 by Molex
Overview of 73284-1931 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89073-284PLF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod, Selective Loading | |
UPA1931TE-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -40V -4.5A 65Mohm | |
UPA1931TE(0)-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -40V -4.5A 65Mohm |
Price & Stock for 73284-1931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-73284-1931
|
Mouser Electronics | D-Sub Adapters & Gender Changers 37 PIN PLUG-SOCKET 1000pF Pi ADAPTER, Standard Mounting | 0 |
|
$134.7500 / $154.8100 | Order Now |