-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Surface Mount Terminal, #0-80, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1853CD/B | Rochester Electronics LLC | CDP1853CD - N-Bit 1 of 8 Decoder | |
UPD46185364BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46185362BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9097
|
Newark | Connectors Sma Jack Recpt 2 H Hole Flange Rohs Compliant: Yes |Molex 73251-1853 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2839 |
|
$29.9400 / $33.0400 | Buy Now |
DISTI #
732511853
|
Avnet Americas | Conn SMA RCP 27GHz 50Ohm ST SMD Gold Bag - Bulk (Alt: 732511853) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0732511853
|
Avnet Americas | Conn SMA RCP 27GHz 50Ohm ST SMD Gold Bag - Bulk (Alt: 0732511853) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-73251-1853
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA JACK RECPT 2 H HOLE FLANGE W/SCREWS RoHS: Compliant | 206 |
|
$17.4700 / $29.5600 | Buy Now |
|
Onlinecomponents.com | Conn SMA RCP 27GHz 50Ohm ST Flange Mount Gold Bag RoHS: Compliant |
2839 Partner Stock |
|
$16.4100 / $30.5300 | Buy Now |
DISTI #
16501120
|
Verical | Conn SMA 0Hz to 27GHz 50Ohm Solder ST Flange Mount RCP Gold Bag Min Qty: 2 Package Multiple: 1 | Americas - 2839 |
|
$17.2600 / $32.1200 | Buy Now |
DISTI #
732511853-MOL
|
TME | 73251-1853 | 2839 |
|
Buy Now | |
|
Master Electronics | Conn SMA RCP 27GHz 50Ohm ST Flange Mount Gold Bag RoHS: Compliant |
2839 Partner Stock |
|
$16.4100 / $30.5300 | Buy Now |
DISTI #
10195929
|
TestEquity LLC | Molex 73251-1853 50 Ohms, Precision Test Connector, Optimized SMA Jack, Two Hole Flange with 2 Screws 6.35mm, 0-80 Threads | 2839 |
|
$34.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73251-1853
Molex
Buy Now
Datasheet
|
Compare Parts:
73251-1853
Molex
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Surface Mount Terminal, #0-80, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.311 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.03 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | #0-80 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 27 GHz | |
Panel Mount | YES | |
Shell Material | STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.04 |
This table gives cross-reference parts and alternative options found for 73251-1853. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73251-1853, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
73251-1851 | Molex | $23.9096 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Surface Mount Terminal, #0-80, Jack, | 73251-1853 vs 73251-1851 |