-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3544
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm Rohs Compliant: Yes |Molex 73251-1140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3200 |
|
$6.7400 / $8.5000 | Buy Now |
DISTI #
0732511140
|
Avnet Americas | Conn SMA F 50Ohm Solder ST SMD Bag - Trays (Alt: 0732511140) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.4375 / $5.6251 | Buy Now |
DISTI #
538-73251-1140
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA JACK SMT END L END LAUNCH 50 OHM RoHS: Compliant | 2821 |
|
$4.2900 / $7.7400 | Buy Now |
|
Onlinecomponents.com | Conn SMA F 50Ohm Solder ST SMD Gold Tray RoHS: Compliant | 0 |
|
$4.3800 / $4.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73251-1140
Molex
Buy Now
Datasheet
|
Compare Parts:
73251-1140
Molex
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.262 inch | |
Body Depth | 0.5 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |